The JAN7815T is a linear voltage regulator from Linfinity Microelectronics with a maximum input voltage of 30V and a minimum input voltage of 17.5V. It has a nominal output voltage of 15V and a maximum output current of 1.5A. The device operates over a temperature range of -55C to 150C and meets the MIL-M-38510 screening level. It is packaged in a 3-pin TO-39 metal can.
Linfinity Microelectronics JAN7815T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.3 |
| Output Voltage1-Max | 15.7 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-M-38510 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics JAN7815T to view detailed technical specifications.
No datasheet is available for this part.