Switching Controller, Current-mode, 1A, 250kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, TSSOP-20
Linfinity Microelectronics LX1668CPW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.