Power Management Circuit, Fixed, +4.33VV, BIPolar, PDSO8,
Checking distributor stock and pricing after the page loads.
Linfinity Microelectronics MC33164-5DM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |