The SG117K is a linear voltage regulator with adjustable output voltage, capable of delivering up to 1.5A of current. It operates over a temperature range of -55°C to 150°C and is packaged in a TO-3 metal can with 3 pins. The dropout voltage is nominally 3V. This device is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linfinity Microelectronics SG117K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics SG117K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.