Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| Number of Elements | 7 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |