Regulator, 1 Output, BIPolar, PDIP14,
Linfinity Microelectronics SG200N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 30 |
| Adjustability | ADJUSTABLE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.