The SG317T is an adjustable linear voltage regulator with a maximum output voltage of 37V and a minimum output voltage of 1.2V. It can supply a maximum current of 1.5A. The device is designed to operate within a temperature range of 0°C to 125°C. The SG317T is packaged in a 3-pin TO-39 metal can.
Linfinity Microelectronics SG317T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.