Switching Controller, Voltage-mode, 0.5A, 350kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16
Linfinity Microelectronics SG3525AJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.