Drive Electronics, 4 Channel, BIPolar, PDIP22,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 25 |
| Terminal Position | DUAL |
| Temperature Grade | OTHER |
| Number of Channels | 4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |