The SG7805AK/883B is a linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 1.5A. It operates within a temperature range of -55°C to 150°C and has a maximum input voltage of 20V. The device has a dropout voltage of 2V and a maximum line regulation of 0.025%. It is packaged in a 3-pin TO-3 metal can and is compliant with MIL-STD-883 Class B screening level.
Linfinity Microelectronics SG7805AK/883B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Screening Level | MIL-STD-883 Class B |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.05 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.