The SG7815AK/DESC is a linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 1.5A. It operates within a temperature range of -55°C to 150°C and has a dropout voltage of 2V. The device is available in a 3-pin metal can TO-3 package and meets screening levels 38535Q/M, 38534H, and 883B. It exhibits a maximum line regulation of 0.075% and a maximum load regulation of 0.1%.
Linfinity Microelectronics SG7815AK/DESC technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.6 |
| Output Voltage1-Max | 15.4 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Screening Level | 38535Q/M;38534H;883B |
| Line Regulation-Max | 0.075 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.