Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linfinity Microelectronics UC2844AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 11 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics UC2844AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.