Link-Pp LP1193NL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 6.9 |
| Length | 12.8 |
| Number of Functions | 1 |
| Height | 5.45 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Link-Pp LP1193NL to view detailed technical specifications.
No datasheet is available for this part.