
The OTX-900-HH-LR8-PRC is an 8-button long-range handheld transmitter designed for remote control and command applications. It operates in the 902MHz to 928MHz frequency band and utilizes the HumPRC series transceiver which employs frequency hopping spread spectrum (FHSS) and FSK modulation. The device offers a transmission range of up to 1.3 kilometers (0.8 miles) in a quiet line-of-sight environment. For security, it features 128-bit AES encryption. The transmitter is powered by a single 3V CR2032 lithium button cell and is pre-certified for FCC and Industry Canada compliance.
Checking distributor stock and pricing after the page loads.
LINX TECHNOLOGIES INC OTX-900-HH-LR8-PRC technical specifications.
| Frequency Range | 902 to 928MHz |
| Number of Buttons | 8 |
| Operating Distance | 1300m |
| Supply Voltage | 2.1 to 3.6V |
| Modulation | FHSS, FSK |
| Security | 128-bit AES Encryptionbit |
| Battery Type | CR2032 Lithium Button Cell |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Fcc | Part 15 Certified |
| Industry Canada | RSS-210 Certified |
No datasheet is available for this part.