Antenna Evaluation Board, 433MHz Micro Splatch
Linx AEK-433-USP technical specifications.
| Bandwidth | 7MHz |
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | µSplatch™ - Antenna Factor |
| RoHS | Compliant |
No datasheet is available for this part.