The AEK-916-CHP is a 916MHz RF IC with a bandwidth of 10MHz and an impedance of 50 ohms. It is available as an evaluation kit and is packaged in bulk. The IC is lead free and part of the CHP series, which focuses on antenna factor. The physical dimensions of the IC are 0.07inch in height, 0.12inch in width, and 0.63inch in length.
Linx AEK-916-CHP technical specifications.
| Bandwidth | 10MHz |
| Evaluation Kit | Yes |
| Frequency | 916MHz |
| Height | 0.07inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CHP - Antenna Factor |
| Width | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Linx AEK-916-CHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.