Sign in to ask questions about the Linx AEK-916-USP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx AEK-916-USP technical specifications.
| Bandwidth | 25MHz |
| Evaluation Kit | Yes |
| Frequency | 916MHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | µSplatch™ - Antenna Factor |
| RoHS | Compliant |
Download the complete datasheet for Linx AEK-916-USP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.