
The Linx ANT-2.45-CHP-B is a 2.45GHz RF IC with a bandwidth of 180MHz and a gain of 0.5dB. It operates over a temperature range of -40°C to 85°C and is lead free. This IC is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Linx ANT-2.45-CHP-B technical specifications.
| Bandwidth | 180MHz |
| Frequency | 2.45GHz |
| Gain | 0.5dB |
| Height | 0.04inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 2.45 GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHP |
| Termination | SMD/SMT |
| Width | 0.09inch |
| RoHS | Compliant |
No datasheet is available for this part.