Sign in to ask questions about the Linx BBA-322-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx BBA-322-A technical specifications.
| Package/Case | Module |
| Gain | 20dB |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 3.8dB |
| Operating Frequency | 3 GHz |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5.2V |
| P1dB | 11.2dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Supply Current | 35mA |
| Test Frequency | 2GHz |
| Thickness | 3.8mm |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Linx BBA-322-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
