Linx CAEK-916 technical specifications.
| Package/Case | SMA |
| Evaluation Kit | Yes |
| Frequency | 916MHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Linx CAEK-916 to view detailed technical specifications.
No datasheet is available for this part.