Sign in to ask questions about the Linx EVAL-418-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx EVAL-418-LC technical specifications.
| Evaluation Kit | Yes |
| Frequency | 418MHz |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LC |
| RoHS | Not Compliant |
Download the complete datasheet for Linx EVAL-418-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.