Linx EVAL-916-ES technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 916MHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ES |
| RoHS | Compliant |
Download the complete datasheet for Linx EVAL-916-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
