
The FCTN-RLY4-418 is a 418MHz RF receiver module from Linx. It operates at a maximum temperature of 70°C and a minimum of -40°C. The module is supplied with 30V and has a sensitivity of -112dBm. It is available in bulk packaging and contains lead, making it non-lead-free.
Sign in to ask questions about the Linx FCTN-RLY4-418 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx FCTN-RLY4-418 technical specifications.
| Package/Case | Module |
| Data Rate | 1.2Kbps |
| Frequency | 418MHz |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -112dBm |
| RoHS | Compliant |
Download the complete datasheet for Linx FCTN-RLY4-418 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.