Linx HUM-900-RC technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 25.5mA |
| Current - Transmitting | 36mA |
| Data Rate | 38.4Kbps |
| Frequency | 900MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 128 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -98dBm |
| Series | HumRC™ |
| RoHS | Compliant |
Download the complete datasheet for Linx HUM-900-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.