Linx MDEV-418-HH-LR8-HS technical specifications.
| Frequency | 418MHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Linx MDEV-418-HH-LR8-HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.