Sign in to ask questions about the Linx MDEV-900-HP3-SPS-RS232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx MDEV-900-HP3-SPS-RS232 technical specifications.
| Package/Case | Module |
| Frequency | 900MHz |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 16V |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Linx MDEV-900-HP3-SPS-RS232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
