Kit Master 900MHZ HP-3 Usb SMD
Linx MDEV-900-HP3-SPS-USB technical specifications.
| Package/Case | Module |
| Frequency | 900MHz |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Linx MDEV-900-HP3-SPS-USB to view detailed technical specifications.
No datasheet is available for this part.