
The MDEV-916-ES-RS232 is a module-based interface solution operating at 916MHz with a supply voltage of 9V. It is designed with lead-free materials and is available as a single unit in a box packaging. This evaluation kit is suitable for various applications and is part of the ES series from Linx.
Linx MDEV-916-ES-RS232 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 916MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | ES |
| RoHS | Compliant |
Download the complete datasheet for Linx MDEV-916-ES-RS232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
