The Linx MDEV-916-ES-USB is a 916MHz RF module with a USB interface, operating from a 9V supply voltage. It is available in a lead-free module package, packaged in a single unit per box. The module is part of the ES series and is designed for evaluation purposes. It is suitable for use in general RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 916MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | ES |
| RoHS | Compliant |