Linx PAEK-916 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 916MHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Linx PAEK-916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.