Linx TR-916-SC-P technical specifications.
| Package/Case | Module |
| Current - Receiving | 13mA |
| Current - Transmitting | 29mA |
| Data Rate | 33.6Kbps |
| Frequency | 916MHz |
| Interface | UART |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Sensitivity | -94dBm |
| Series | SC |
| Thickness | 10.8mm |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Linx TR-916-SC-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.