Linx TRM-433-DP1203 technical specifications.
| Package/Case | Module |
| Current - Receiving | 14mA |
| Current - Transmitting | 62mA |
| Data Rate | 152.3Kbps |
| Frequency | 433MHz |
| Interface | 3-WIRE, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 15dBm |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -111dBm |
| RoHS | Compliant |
Download the complete datasheet for Linx TRM-433-DP1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
