Linx TRM-433-LT technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 6.1mA |
| Current - Transmitting | 12mA |
| Data Rate | 9.8Kbps |
| Frequency | 433MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 9.2dBm |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -112dBm |
| Series | LT |
| RoHS | Compliant |
Download the complete datasheet for Linx TRM-433-LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
