Linx TRM-868-EUR technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 24mA |
| Current - Transmitting | 58mA |
| Data Rate | 152.3Kbps |
| Frequency | 868MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -107dBm |
| RoHS | Compliant |
Download the complete datasheet for Linx TRM-868-EUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
