Linx TRM-900-NT technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 19mA |
| Current - Transmitting | 36mA |
| Data Rate | 300Kbps |
| Frequency | 900MHz |
| Interface | UART, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | 12.5dBm |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| Series | NT |
| RoHS | Compliant |
Download the complete datasheet for Linx TRM-900-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
