
The TRM-915-R250 is a surface mount RF transceiver operating at 915MHz with a UART interface. It can handle receiving currents up to 25mA and transmitting currents up to 190mA. The device is designed to operate within a temperature range of -40°C to 85°C and is compliant with lead-free standards. It is available in a package quantity of 25 units per tray.
Linx TRM-915-R250 technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 25mA |
| Current - Transmitting | 190mA |
| Data Rate | 153.6Kbps |
| Frequency | 915MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 190mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -105dBm |
| Series | 250 |
| RoHS | Compliant |
Download the complete datasheet for Linx TRM-915-R250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.