KH Series RF Transmitter w/ encoder 433MHz. **EOL as of Dec 2013; see suggested replacement TXM-433-KH3**
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Transmitting | 1.5mA |
| Frequency | 433.92MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.2V |
| Output Power (dBm) | 2dBm |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KH2 |
| RoHS | Compliant |