Linx TXM-315-KH3 technical specifications.
| Package/Case | SMD/SMT |
| Current - Transmitting | 2.7mA |
| Frequency | 315MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.2V |
| Output Power (dBm) | -1dBm |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KH3 |
| RoHS | Compliant |
Download the complete datasheet for Linx TXM-315-KH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.