
The TXM-418-KH3 is a surface mount RF transceiver operating at 418MHz with a transmitting current of 2.7mA. It is designed for use with a 5.2V operating supply voltage and can handle an output power of -1dBm. The device is compliant with RoHS regulations and is available in a lead-free package. It has a temperature range of -30°C to 70°C and is packaged in a rail/Tube format with 20 units per package.
Linx TXM-418-KH3 technical specifications.
| Package/Case | SMD/SMT |
| Current - Transmitting | 2.7mA |
| Frequency | 418MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.2V |
| Output Power (dBm) | -1dBm |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KH3 |
| RoHS | Compliant |
Download the complete datasheet for Linx TXM-418-KH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.