The TXM-418-RM is a 418MHz RF transceiver module with a data rate of 10Kbps. It operates within a temperature range of -10°C to 55°C and has a nominal supply current of 6mA. The module is packaged in a rail/Tube format and has a lead-free status of containing lead. It is designed for through hole mounting and has dimensions of 10.7mm in length, 30mm in width, and 4.7mm in thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linx TXM-418-RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Transmitting | 6mA |
| Data Rate | 10Kbps |
| Frequency | 418MHz |
| Lead Free | Contains Lead |
| Length | 10.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Nominal Supply Current | 6mA |
| Packaging | Rail/Tube |
| Series | RM |
| Thickness | 4.7mm |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Linx TXM-418-RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.