
Surface mount RF transceiver module operating at 433MHz. Features ASK/OOK modulation with a data rate of 10Kbps and selectable output power from -4dBm to 4dBm, typically 0dBm. This 8-SMD module offers a castellation antenna connection and serial interface, drawing 8.5mA during transmission. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Linx TXM-433-LR technical specifications.
| Package/Case | SMD/SMT |
| Current - Transmitting | 8.5mA |
| Data Rate | 10Kbps |
| Frequency | 433MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.4mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LR |
| Thickness | 3.81mm |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Linx TXM-433-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
