Transmitter Rf 433MHZ
Linx TXM-433-RM technical specifications.
| Package/Case | Module |
| Current - Transmitting | 6mA |
| Data Rate | 10Kbps |
| Frequency | 433MHz |
| Lead Free | Contains Lead |
| Length | 10.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Nominal Supply Current | 6mA |
| Packaging | Rail/Tube |
| Series | RM |
| Thickness | 4.7mm |
| Width | 30mm |
| RoHS | Not Compliant |
No datasheet is available for this part.