The TXM-900-HP3-PPS is an 8-channel analog RF transceiver operating at 928MHz with a data rate of 56Kbps. It is designed to function within a temperature range of -30°C to 85°C and requires a 3V operating supply voltage. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The transceiver is packaged in a SIP format and is available in quantities of 15 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Linx TXM-900-HP3-PPS technical specifications.
| Package/Case | SIP |
| Current - Transmitting | 14mA |
| Data Rate | 56Kbps |
| Frequency | 928MHz |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 32.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 17mA |
| Nominal Supply Current | 15mA |
| Number of Channels | 8 |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HP3 |
| Thickness | 4.52mm |
| Width | 17.3mm |
| RoHS | Compliant |