Linx TXM-900-HP3-SPS technical specifications.
| Package/Case | Module |
| Current - Transmitting | 14mA |
| Data Rate | 56Kbps |
| Frequency | 928MHz |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 17mA |
| Operating Supply Voltage | 13V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HP3 |
| RoHS | Compliant |
Download the complete datasheet for Linx TXM-900-HP3-SPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
