
The Linx TXM-900-HP3SPO is a 928MHz analog RF transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It operates on a 3V supply voltage and has a maximum output current of 17mA. The device is packaged in a surface-mount configuration and is lead-free. It is designed for use in RF and wireless applications, with a data rate of 56Kbps and an output power of 0dBm.
Sign in to ask questions about the Linx TXM-900-HP3SPO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx TXM-900-HP3SPO technical specifications.
| Package/Case | SMD/SMT |
| Current - Transmitting | 14mA |
| Data Rate | 56Kbps |
| Frequency | 928MHz |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 17mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Linx TXM-900-HP3SPO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
