The TXM-916-ES RF transceiver module operates at 916MHz with a data rate of 56Kbps over an analog interface. It is designed for surface mount applications and is lead free. The module has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is available in a package quantity of 40, packaged in rail/Tube. The module measures 12.9mm in length, 21.1mm in width, and 3.18mm in thickness.
Linx TXM-916-ES technical specifications.
| Package/Case | Module |
| Current - Transmitting | 8.5mA |
| Data Rate | 56Kbps |
| Frequency | 916MHz |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ES |
| Thickness | 3.18mm |
| Width | 21.1mm |
| RoHS | Compliant |
No datasheet is available for this part.