Adjustable Positive LDO Regulator, 1.5V Dropout, PSSO2, HALOGEN FREE, TO-252, DPAK-3/2
Lision Technology PS1117G-ADJ-TC2R technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.78 |
| Length | 6.6 |
| Number of Functions | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lision Technology PS1117G-ADJ-TC2R to view detailed technical specifications.
No datasheet is available for this part.