Bidirectional Transient Voltage Suppressor Diode, 1500W peak reverse power dissipation. Features a 33.3V stand-off voltage and 37.1V minimum breakdown voltage. Operates across a wide temperature range from -55°C to 175°C. This single-element silicon diode is housed in a DO-201 plastic package with axial terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On 1.5KE39CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33.3 |
| Breakdown Voltage-Min | 37.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 41 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On 1.5KE39CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.