Schottky rectifier diode for general-purpose rectification. Features a 45V repetitive peak reverse voltage and a maximum operating temperature of 150°C. This single-element, two-terminal device utilizes silicon for its diode element and is housed in a plastic R-6 package with axial terminals. Rated for 15A current in a single-phase application.
Lite-On 15SQ045 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.