This is a general purpose rectifier diode with a maximum reverse voltage of 50V and a maximum current of 1A. It has a diode element material of silicon and a terminal position of axial. The operating temperature range is from -65°C to 175°C.
Sign in to ask questions about the Lite-On 1N4001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On 1N4001 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On 1N4001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.